3011-174-180C | HEBOTEC

Velcro strap base, max. bundle Ø 35 mm, PA-GV, (L x W) 180 x 20 mm, 3011-174-180C

Order No.: 27P0075
EAN: 4251827906129
MPN:
3011-174-180C
Series: HEBOFIX 45
HEBOTEC
3011-174-180C HEBOTEC Cable Holders Image 1
3011-174-180C HEBOTEC Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
4.5934 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
4.59 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5934 €
10 pcs.
4.2840 €
50 pcs.
4.1293 €
100 pcs.
3.9746 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hook-and-loop base, 3011-174-180C, HEBOTEC

The base for hook-and-loop fasteners with clamping foot serves as a gentle installation support of lines, cables and hoses. The clamping foot can be assembled by a 45° turn right or left into the rabbet of aluminium profiles.

Features

  • Simple mounting without tool into popular aluminium profiles
  • Provides a tangle-free and protective cable management
  • Reusable
  • Cable bundles can be extended easily
  • Easy handling
Technical specifications
Ausführung Befestigungssockel
Breite 20 mm
Länge 180 mm
Material PA-GV
max. Bündeldurchmesser 35 mm
Selbstklebend No
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes