3011-174C | HEBOTEC
Velcro strap base, for Bosch profiles with 8 mm groove, max. bundle Ø 35 mm, PA-GV, black, 3011-174C
Unit Price (€ / pc.)
3.7842 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
10 pcs.
3.5343 €
50 pcs.
3.4153 €
100 pcs.
3.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hook-and-loop base, 3011-174C, HEBOTEC
The base for hook-and-loop fasteners with clamping foot serves as a gentle installation support of lines, cables and hoses. The clamping foot can be assembled by a 45° turn right or left into the rabbet of aluminium profiles.
Features
- Simple mounting without tool into popular aluminium profiles
- Provides a tangle-free and protective cable management
- Reusable
- Cable bundles can be extended easily
- Easy handling
Technical specifications
Version | für Bosch-Profile mit 8 mm Nut | |
Colour | schwarz | |
Material | PA-GV | |
max. Bundle diameter | 35 mm | |
Product type | Befestigungssockel | |
Self-adhesive | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |