3011-252C | HEBOTEC

Velcro strap base, max. bundle Ø 20 mm, PA-GV, 3011-252C

Order No.: 27P0132
EAN: 4251827906358
MPN:
3011-252C
Series: HEBOFIX 45
3011-252C HEBOTEC Cable Holders
Image may differ
Unit Price (€ / pc.)
3.5224 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.52 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5224 €
10 pcs.
3.4034 €
50 pcs.
3.2844 €
100 pcs.
3.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hook-and-loop base, 3011-252C, HEBOTEC

The base for hook-and-loop fasteners with clamping foot serves as a gentle installation support of lines, cables and hoses. The clamping foot can be asembled by a 45° turn right or left into the Rittal-VX25 (12.5 mm x 10.5 mm).

Features

  • Through a 45° turn possible cable installation parallel or across to the bar
  • Provides a tangle-free and protective cable management
  • Reusable
  • Cable bundles can be extended easily
  • Easy handling
Technical specifications
Material PA-GV
max. Bundle diameter 20 mm
Product type Kabelhalter
Self-adhesive No
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes