3011-276-200C | HEBOTEC
Velcro strap base, max. bundle Ø 60 mm, PA-GV, (L x W) 200 x 20 mm, 3011-276-200C
Unit Price (€ / pc.)
4.7957 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
4.80 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7957 €
10 pcs.
4.4744 €
50 pcs.
4.3197 €
100 pcs.
4.1531 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hook-and-loop base, 3011-276-200C, HEBOTEC
The base for hook-and-loop fasteners with clamping foot serves as a gentle installation of support lines, cables and hoses on C-rails. The clamping foot can be assembled tool-free by a 90° turn into the slot of C-rails.
Features
- Provides a tangle-free and protective cable management
- Reusable
- Cable bundles can be extended easily
- Easy handling
Technical specifications
Width | 20 mm | |
Length | 200 mm | |
Material | PA-GV | |
max. Bundle diameter | 60 mm | |
Product type | Befestigungssockel | |
Self-adhesive | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |