3011-284C | HEBOTEC
Velcro strap base, max. bundle Ø 35 mm, PA-GV, (L) 20 mm, 3011-284C
Unit Price (€ / pc.)
3.7842 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
10 pcs.
3.5343 €
50 pcs.
3.4153 €
100 pcs.
3.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hook-and-loop base, 3011-284C, HEBOTEC
The base for hook-and-loop fasteners with clamping foot serves as a gentle installation of support lines, cables and hoses on C-rails. The clamping foot can be assembled tool-free by a 90° turn into the slot of C-rails.
Features
- Provides a tangle-free and protective cable management
- Reusable
- Cable bundles can be extended easily
- Easy handling
Technical specifications
Ausführung | Befestigungssockel | |
Länge | 20 mm | |
Material | PA-GV | |
max. Bündeldurchmesser | 35 mm | |
Selbstklebend | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |