3011-506C | HEBOTEC

Velcro strap base, max. bundle Ø 60 mm, PA-GV, (L) 20 mm, 3011-506C

Order No.: 27P0040
EAN: 4251827906600
MPN:
3011-506C
Series: HEBOFIX
3011-506C HEBOTEC Cable Holders
Image may differ
Unit Price (€ / pc.)
3.9389 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
3.94 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9389 €
10 pcs.
3.6771 €
50 pcs.
3.5462 €
100 pcs.
3.4153 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hook-and-loop base, 3011-506C, HEBOTEC

The base for hook-and-loop fasteners with clamping foot serves as a gentle installation of support lines, cables and hoses on C-rails. The clamping foot can be assembled tool-free by a 90° turn into the slot of C-rails.

Features

  • Provides a tangle-free and protective cable management
  • Reusable
  • Cable bundles can be extended easily
  • Easy handling
Technical specifications
Length 20 mm
Material PA-GV
max. Bundle diameter 60 mm
Product type Befestigungssockel
Self-adhesive No
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes