3011-516-200C | HEBOTEC

Velcro strap base, max. bundle Ø 60 mm, PA-GV, (L x W) 200 x 20 mm, 3011-516-200C

Order No.: 27P0030
EAN: 4251827906655
MPN:
3011-516-200C
Series: HEBOFIX
3011-516-200C HEBOTEC Cable Holders
Image may differ
Unit Price (€ / pc.)
4.7957 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
4.80 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7957 €
10 pcs.
4.4744 €
50 pcs.
4.3197 €
100 pcs.
4.1531 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hook-and-loop base, 3011-516-200C, HEBOTEC

The base for hook-and-loop fasteners with clamping foot serves as a gentle installation of support lines, cables and hoses on C-rails. The clamping foot can be assembled tool-free by a 90° turn into the slot of C-rails.

Features

  • Provides a tangle-free and protective cable management
  • Reusable
  • Cable bundles can be extended easily
  • Easy handling
Technical specifications
Width 20 mm
Length 200 mm
Material PA-GV
max. Bundle diameter 60 mm
Product type Befestigungssockel
Self-adhesive No
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes