3029-004A | HEBOTEC
Velcro strap base kit
Unit Price (€ / pc.)
892.50 € *
Available: 0 pcs.
Leadtime: 1 Week **
Velcro strap base kit, 3029-004A, HEBOTEC
With the HEBOFIX Maintenance Box, you always have the fitting HEBOFIX base and the appropriate hook-and-loop tape close at hand. The box is equipped with HEBOFIX bases for the clamping areas 4-20 mm, 8-35 mm, 10-60 mm and 20-100 mm for direct mounting and also clamping feet for aluminium profiles. The matching hook-and-loop tapes in the widths of 10 mm, 20 mm and 30 mm on reel are also included.
Features
- Set box in sturdy workshop design
- All parts are clearly arranged
- Universally usable
Technical specifications
Product type | Wartungsbox | |
Self-adhesive | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |