11-KK13200FRT-25 | HEBOTEC

Velcro fastening tape, releasable, PP, (L x W) 200 x 7 mm, black, 11-KK13200FRT-25

Order No.: 27P0160
EAN: 4251827910188
MPN:
11-KK13200FRT-25
11-KK13200FRT-25 HEBOTEC Cable Ties
Image may differ
Unit Price (€ / pck.)
11.5073 € *
Available: 1 pck.
Leadtime: 1 Week **
Total Price:
11.51 € *
Price list
Quantity
Price per unit*
1 pck.
11.5073 €
5 pck.
11.1027 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hook-and-loop tape, 11-KK13200FRT-25, HEBOTEC

Hook and loop tape made of high-quality polypropylene, can be opened and closed hundreds of times. The hook and loop cable ties are ideal for bundling, organizing and securing cables and wires.

Features

  • Cable bundles can be extended easily
  • Self-extinguishing design according to UL94-V2
  • Reduced risk of injuries compared to the use of cut off cable binders
Technical specifications
Width 7 mm
Chemical resistant Yes
Colour schwarz
Halogen free Yes
Length 200 mm
Material PP
UV-resistant No
detachable closure Yes
Logistics
Country of origin ES
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes