11-KK20200FRT-50 | HEBOTEC

Velcro fastening tape, releasable, PP, (L x W) 200 x 13 mm, black, 11-KK20200FRT-50

Order No.: 27P0154
EAN: 4251827910256
MPN:
11-KK20200FRT-50
11-KK20200FRT-50 HEBOTEC Cable Ties
Image may differ
Unit Price (€ / pck.)
21.4795 € *
Available: 4 pck.
Leadtime: 1 Week **
Total Price:
21.48 € *
Price list
Quantity
Price per unit*
1 pck.
21.4795 €
5 pck.
20.7060 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hook-and-loop tape, 11-KK20200FRT-50, HEBOTEC

Hook and loop tape made of high-quality polypropylene, can be opened and closed hundreds of times. The hook and loop cable ties are ideal for bundling, organizing and securing cables and wires.

Features

  • Cable bundles can be extended easily
  • Self-extinguishing design according to UL94-V2
  • Reduced risk of injuries compared to the use of cut off cable binders
Technical specifications
Width 13 mm
Chemical resistant Yes
Colour schwarz
Halogen free Yes
Length 200 mm
Material PP
UV-resistant No
detachable closure Yes
Logistics
Country of origin ES
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes