11-KK25300FRT-25 | HEBOTEC
Velcro fastening tape, releasable, PP, (L x W) 300 x 16 mm, black, 11-KK25300FRT-25
Order No.: 27P0149
EAN: 4251827910300
MPN:
11-KK25300FRT-25
Unit Price (€ / pck.)
25.8230 € *
Available: 1 pck.
Leadtime: 1 Week **
Total Price:
25.82 € *
Price list
Quantity
Price per unit*
1 pck.
25.8230 €
5 pck.
24.9067 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hook-and-loop tape, 11-KK25300FRT-25, HEBOTEC
Hook and loop tape made of high-quality polypropylene, can be opened and closed hundreds of times. The hook and loop cable ties are ideal for bundling, organizing and securing cables and wires.
Features
- Cable bundles can be extended easily
- Self-extinguishing design according to UL94-V2
- Reduced risk of injuries compared to the use of cut off cable binders
Technical specifications
Width | 16 mm | |
Chemical resistant | Yes | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 300 mm | |
Material | PP | |
UV-resistant | No | |
detachable closure | Yes |
Download
Logistics
Country of origin | ES |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |