3020-201C | HEBOTEC

Velcro tape, releasable, PP, (L x W) 170 x 20 mm, black, 3020-201C

Order No.: 27P0146
EAN: 4251827907058
MPN:
3020-201C
3020-201C HEBOTEC Cable Ties Image 1
3020-201C HEBOTEC Cable Ties Image 2
Image may differ
Unit Price (€ / pc.)
3.9746 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
3.97 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9746 €
10 pcs.
3.7009 €
50 pcs.
3.5700 €
100 pcs.
3.4391 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hook-and-loop tape, 3020-201C, HEBOTEC

Hook-and-loop tape with welded plastic eyelet in high quality, can be reused hundreds of times. The hook-and-loop straps are perfect for bundeling, organization and protection of cables and wires. With the loop side facing outside the strap is pulled through the eyelet, then tightened back and securely fixated on the hook side.

Features

  • Cable bundles can be extended easily
  • Self-extinguishing design according to UL94-V2
  • Easy handling
  • Reusable
Technical specifications
Width 20 mm
Chemical resistant Yes
Colour schwarz
Halogen free Yes
Length 170 mm
Material PP
UV-resistant No
detachable closure Yes
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes