3020-204C | HEBOTEC
Velcro fastening tape, releasable, PP, (L x W) 400 x 20 mm, black, 3020-204C
Order No.: 27P0143
EAN: 4251827907089
MPN:
3020-204C
Unit Price (€ / pc.)
4.5577 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
4.56 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5577 €
10 pcs.
4.2483 €
50 pcs.
4.0936 €
100 pcs.
3.9508 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hook-and-loop tape, 3020-204C, HEBOTEC
Hook-and-loop tape with welded plastic eyelet in high quality, can be reused hundreds of times. The hook-and-loop straps are perfect for bundeling, organization and protection of cables and wires. With the loop side facing outside the strap is pulled through the eyelet, then tightened back and securely fixated on the hook side.
Features
- Cable bundles can be extended easily
- Self-extinguishing design according to UL94-V2
- Easy handling
- Reusable
Technical specifications
Width | 20 mm | |
Chemical resistant | Yes | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 400 mm | |
Material | PP | |
UV-resistant | No | |
detachable closure | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |