5-KT006030006C | HEBOTEC

Ground strap, assembled, copper, tin-plated, 6 mm², (L) 300 mm, hole Ø M6, 5-KT006030006C

Order No.: 27P0027
EAN: 4251827907607
MPN:
5-KT006030006C
5-KT006030006C HEBOTEC Grounding Strips
Image may differ
Unit Price (€ / pc.)
3.7247 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
3.72 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7247 €
10 pcs.
3.5938 €
50 pcs.
3.4629 €
100 pcs.
3.3439 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grounding braid, 5-KT006030006C, HEBOTEC

Grounding braid made of flexible copper conductors with seamless pressed sleeves and holes for metric screws.

Features

  • The best conduction of high-frequency interferences
  • Lowest contact resistance
  • High tensile strength and durability
Technical specifications
Version Erdungsband
Hole size M6
Length 300 mm
Cable cross-section 6 mm²
Material Kupfer, verzinnt
Logistics
Country of origin QU
Customs tariff number 74130000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes