5-KT006050006C | HEBOTEC
Ground strap, assembled, copper, tin-plated, 6 mm², (L) 500 mm, hole Ø M6, 5-KT006050006C
Order No.: 27P0025
EAN: 4251827907737
MPN:
5-KT006050006C
Unit Price (€ / pc.)
4.9980 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9980 €
10 pcs.
4.8314 €
50 pcs.
4.6529 €
100 pcs.
4.4863 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grounding braid, 5-KT006050006C, HEBOTEC
Grounding braid made of flexible copper conductors with seamless pressed sleeves and holes for metric screws.
Features
- The best conduction of high-frequency interferences
- Lowest contact resistance
- High tensile strength and durability
Technical specifications
Version | Erdungsband | |
Hole size | M6 | |
Length | 500 mm | |
Cable cross-section | 6 mm² | |
Material | Kupfer, verzinnt |
Download
Logistics
Country of origin | QU |
Customs tariff number | 74130000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |