5-KT010040006C | HEBOTEC

Ground strap, assembled, copper, tin-plated, 10 mm², (L) 400 mm, hole Ø M6, 5-KT010040006C

Order No.: 27P0019
EAN: 4251827908130
MPN:
5-KT010040006C
5-KT010040006C HEBOTEC Grounding Strips
Image may differ
Unit Price (€ / pc.)
6.2237 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
6.22 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2237 €
10 pcs.
6.0095 €
50 pcs.
5.7953 €
100 pcs.
5.5811 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grounding braid, 5-KT010040006C, HEBOTEC

Grounding braid made of flexible copper conductors with seamless pressed sleeves and holes for metric screws.

Features

  • The best conduction of high-frequency interferences
  • Lowest contact resistance
  • High tensile strength and durability
Technical specifications
Ausführung Erdungsband
Bohrungsgröße M6
Länge 400 mm
Leiterquerschnitt 10 mm²
Material Kupfer, verzinnt
Logistics
Ursprungsland QU
Zolltarifnummer 74130000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes