5-KT010050006C | HEBOTEC

Ground strap, assembled, copper, tin-plated, 10 mm², (L) 500 mm, hole Ø M6, 5-KT010050006C

Order No.: 27P0017
EAN: 4251827908185
MPN:
5-KT010050006C
5-KT010050006C HEBOTEC Grounding Strips
Image may differ
Unit Price (€ / pc.)
8.0444 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
8.04 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0444 €
10 pcs.
7.7707 €
50 pcs.
7.4851 €
100 pcs.
7.2114 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grounding braid, 5-KT010050006C, HEBOTEC

Grounding braid made of flexible copper conductors with seamless pressed sleeves and holes for metric screws.

Features

  • The best conduction of high-frequency interferences
  • Lowest contact resistance
  • High tensile strength and durability
Technical specifications
Ausführung Erdungsband
Bohrungsgröße M6
Länge 500 mm
Leiterquerschnitt 10 mm²
Material Kupfer, verzinnt
Logistics
Ursprungsland QU
Zolltarifnummer 74130000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes