5-KT016010006C | HEBOTEC

Ground strap, assembled, copper, tin-plated, 16 mm², (L) 100 mm, hole Ø M6, 5-KT016010006C

Order No.: 27P0015
EAN: 4251827908352
MPN:
5-KT016010006C
5-KT016010006C HEBOTEC Grounding Strips
Image may differ
Unit Price (€ / pc.)
3.8318 € *
Available: 31 pcs.
Leadtime: 1 Week **
Total Price:
3.83 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8318 €
10 pcs.
3.7009 €
50 pcs.
3.5700 €
100 pcs.
3.4272 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grounding braid, 5-KT016010006C, HEBOTEC

Grounding braid made of flexible copper conductors with seamless pressed sleeves and holes for metric screws.

Features

  • The best conduction of high-frequency interferences
  • Lowest contact resistance
  • High tensile strength and durability
Technical specifications
Version Erdungsband
Hole size M6
Length 100 mm
Cable cross-section 16 mm²
Material Kupfer, verzinnt
Logistics
Country of origin QU
Customs tariff number 74130000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes