5-KT016020006C | HEBOTEC

Ground strap, assembled, copper, tin-plated, 16 mm², (L) 200 mm, hole Ø M6, 5-KT016020006C

Order No.: 27P0013
EAN: 4251827908468
MPN:
5-KT016020006C
5-KT016020006C HEBOTEC Grounding Strips
Image may differ
Unit Price (€ / pc.)
4.1769 € *
Available: 16 pcs.
Leadtime: 1 Week **
Total Price:
4.18 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1769 €
10 pcs.
4.0341 €
50 pcs.
3.8794 €
100 pcs.
3.7366 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grounding braid, 5-KT016020006C, HEBOTEC

Grounding braid made of flexible copper conductors with seamless pressed sleeves and holes for metric screws.

Features

  • The best conduction of high-frequency interferences
  • Lowest contact resistance
  • High tensile strength and durability
Technical specifications
Ausführung Erdungsband
Bohrungsgröße M6
Länge 200 mm
Leiterquerschnitt 16 mm²
Material Kupfer, verzinnt
Logistics
Ursprungsland QU
Zolltarifnummer 74130000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes