5-KT016030008C | HEBOTEC

Ground strap, assembled, copper, tin-plated, 16 mm², (L) 300 mm, hole Ø M8, 5-KT016030008C

Order No.: 27P0010
EAN: 4251827908598
MPN:
5-KT016030008C
5-KT016030008C HEBOTEC Grounding Strips
Image may differ
Unit Price (€ / pc.)
5.2598 € *
Available: 14 pcs.
Total Price:
5.26 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2598 €
10 pcs.
5.0813 €
50 pcs.
4.8909 €
100 pcs.
4.7124 €
*incl. VAT plus shipping costs
Subject to prior sale

Grounding braid, 5-KT016030008C, HEBOTEC

Grounding braid made of flexible copper conductors with seamless pressed sleeves and holes for metric screws.

Features

  • The best conduction of high-frequency interferences
  • Lowest contact resistance
  • High tensile strength and durability
Technical specifications
Filter Property Value
Version grounding strap
Material copper, tin-plated
Cable cross-section 16 mm²
Length 300 mm
Hole size M8
Logistics
Property Value
Country of origin QU
Customs tariff number 74130000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes