5-KT016050006C | HEBOTEC

Ground strap, assembled, copper, tin-plated, 16 mm², (L) 500 mm, hole Ø M6, 5-KT016050006C

Order No.: 27P0007
EAN: 4251827908741
MPN:
5-KT016050006C
5-KT016050006C HEBOTEC Grounding Strips
Image may differ
Unit Price (€ / pc.)
8.4371 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
8.44 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4371 €
10 pcs.
8.1515 €
50 pcs.
7.8540 €
100 pcs.
7.5684 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grounding braid, 5-KT016050006C, HEBOTEC

Grounding braid made of flexible copper conductors with seamless pressed sleeves and holes for metric screws.

Features

  • Lowest contact resistance
  • High tensile strength and durability
  • The best conduction of high-frequency interferences
Technical specifications
Ausführung Erdungsband
Bohrungsgröße M6
Länge 500 mm
Leiterquerschnitt 16 mm²
Material Kupfer, verzinnt
Logistics
Ursprungsland QU
Zolltarifnummer 74130000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes