5-KT025020008C | HEBOTEC
Ground strap, assembled, copper, tin-plated, 25 mm², (L) 200 mm, hole Ø M8, 5-KT025020008C
Order No.: 27P0004
EAN: 4251827909045
MPN:
5-KT025020008C
Unit Price (€ / pc.)
5.1289 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
5.13 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1289 €
10 pcs.
4.9504 €
50 pcs.
4.7719 €
100 pcs.
4.5934 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grounding braid, 5-KT025020008C, HEBOTEC
Grounding braid made of flexible copper conductors with seamless pressed sleeves and holes for metric screws.
Features
- The best conduction of high-frequency interferences
- Lowest contact resistance
- High tensile strength and durability
Technical specifications
Ausführung | Erdungsband | |
Bohrungsgröße | M8 | |
Länge | 200 mm | |
Leiterquerschnitt | 25 mm² | |
Material | Kupfer, verzinnt |
Download
Logistics
Ursprungsland | QU |
Zolltarifnummer | 74130000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |