5-KT025040008C | HEBOTEC

Ground strap, assembled, copper, tin-plated, 25 mm², (L) 400 mm, hole Ø M8, 5-KT025040008C

Order No.: 27P0002
EAN: 4251827909236
MPN:
5-KT025040008C
5-KT025040008C HEBOTEC Grounding Strips
Image may differ
Unit Price (€ / pc.)
9.6628 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
9.66 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6628 €
10 pcs.
9.3296 €
50 pcs.
8.9964 €
100 pcs.
8.6632 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grounding braid, 5-KT025040008C, HEBOTEC

Grounding braid made of flexible copper conductors with seamless pressed sleeves and holes for metric screws.

Features

  • The best conduction of high-frequency interferences
  • Lowest contact resistance
  • High tensile strength and durability
Technical specifications
Ausführung Erdungsband
Bohrungsgröße M8
Länge 400 mm
Leiterquerschnitt 25 mm²
Material Kupfer, verzinnt
Logistics
Ursprungsland QU
Zolltarifnummer 74130000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes