832-123-0529-0 | Heidrive

AC-tangential blowers, 230 V, 190 m³/h, 832

Order No.: 90B356
EAN: 4099889485004
MPN:
832-123-0529-0
832-123-0529-0 Heidrive Tangential Blowers, diagonal fans
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
AC-tangential blowers, 230 V, 240 m³/h, 832
AC-tangential blowers, 230 V, 240 m³/h, 832
Order No.: 90B360
Manufacturer: Heidrive
per pc. 157.080 € *
*incl. VAT plus shipping costs

AC tangential blowers, type Heidrive 832.

For horizontal or vertical mounting position

Technical specifications
Breite 82 mm
Drehzahl 1850 1/min
Höhe 94.8 mm
Lagerart Kugellager
Nennspannung 230 V
Tiefe 324 mm
Volumenstrom 190 m³/h
Logistics
Ursprungsland CZ
Zolltarifnummer 84145995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Replacement

Order No.:

 90B360

Manufacturer SKU:

 832-123-0505

 

Available: 152 pcs. Leadtime: 16 Weeks **
157.08 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
157.080 €
2 pcs.
152.558 €
5 pcs.
148.036 €
10 pcs.
143.990 €