0411303 | Helios-Preisser

Angle meter, 0 - 180°, L 200 mm, Ø 150 mm, Helios-Preisser 0411 303

Order No.: 07L2427
EAN: 4099891471262
MPN:
0411303
Helios-Preisser
0411303 Helios-Preisser Angle Meters, Spirit and Laser Levels
Image may differ
Unit Price (€ / pc.)
48.195 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
48.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.195 €

Angle meters, type Helios-Preisser 0411.

With lock screw and high precision, laser graduated degree scale, 0 to 180°; Material: dull chromed special steel.

Technical attributes (type, pointer arm length (L), graduated arc Ø): 0411 303, L 200 mm, Ø 150 mm

Technical specifications
Version angle meter
Weight 190 g
Length 200 mm
Material special steel
Logistics
Country of origin CN
Customs tariff number 90172010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes