0411304 | Helios-Preisser

Angle meter, 0 - 180°, L 300 mm, D 200 mm, Helios-Preisser 0411 304

Order No.: 07L2428
EAN: 4099891471279
MPN:
0411304
Helios-Preisser
0411304 Helios-Preisser Angle Meters, Spirit and Laser Levels
Image may differ
Unit Price (€ / pc.)
70.2100 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
70.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.2100 €

Angle meters, type Helios-Preisser 0411.

With lock screw and high precision, laser graduated degree scale, 0 to 180°; Material: dull chromed special steel.

Technical attributes (type, pointer arm length (L), graduated arc Ø): 0411 304, L 300 mm, Ø 200 mm

Technical specifications
Version angle meter
Weight 355 g
Length 300 mm
Material special steel
Logistics
Country of origin CN
Customs tariff number 90172010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes