0310105 | Helios-Preisser
Spring dividers, 200 mm, fixed points, Helios-Preisser 0310 105
Order No.: 07L168
EAN: 4099891471354
MPN:
0310105
Unit Price (€ / pc.)
7.1281 € *
Available: 0 pcs.
Leadtime: On Request **
Spring dividers, type Helios-Preisser 0310.
With fixed hardened points, quick release set screw; Material: special steel.
Type: 0310 105, Federzirkel 200 mm
Technical specifications
Version | Federzirkel | |
Material | Spezialstahl |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90172039 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |