0311 107 | Helios-Preisser
Spring dividers, 250 mm, interchangeable points, Helios-Preisser 0310 107
Order No.: 07L1902
EAN: 4099891471378
MPN:
0311 107
Unit Price (€ / pc.)
11.424 € *
Available: 0 pcs.
Leadtime: On Request **
Spring-loaded compasses, type Helios-Preisser 0310 103
With replaceable hardened tips, rapid tensioning. Material: special steel.
Type: 0311 107, spring dividers 250 mm
Technical specifications
Version | Federzirkel | |
Material | Spezialstahl |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90172039 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |