0321302 | Helios-Preisser
Marking gauge, measuring range 250 mm, Helios-Preisser 0323 302
Order No.: 07L2349
EAN: 4099891471392
MPN:
0321302
Unit Price (€ / pc.)
34.153 € *
Available: 0 pcs.
Leadtime: On Request **
Marking gauges, type Helios-Preisser 0323 302.
Flat, stable construction, with mm-graduation, locking screw and hardened scribing edge; Measuring range: 250 mm. Blade width: 40 mm. Material: stainless steel
Type: 0323 302, marking gauge
Technical specifications
Version | Streichmaß | |
Material | Stahl |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90172039 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |