0607403 | Helios-Preisser

Feeler gauge, 0.05 to 1.0 mm, 20 blades, brass, anti-magnetic, Helios-Preisser 0607 403

Order No.: 07L253
EAN: 2050006370384
MPN:
0607403
0607403 Helios-Preisser Compass, Marking Gauge, Marking Aids
Image may differ
Unit Price (€ / pc.)
15.5890 € *
Available: 13 pcs.
Leadtime: On Request **
Total Price:
15.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.5890 €

Feeler gauges, type Helios-Preisser 0607.

With conical blades and lock nut; Measuring range: 0.05 to 1.00 mm. Blade length: 100 mm. Width: 10 mm. Number of blades: 20.

Technical attributes (type, material): 0607 403, brass, anti-magnetic

Technical specifications
Version Fühlerlehre
Material Messing
Logistics
Country of origin CN
Customs tariff number 90173000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes