1348 722 | Helios-Preisser
CAPLIER 1348 722
Order No.: 07L2379
EAN: 4099891468217
MPN:
1348 722
Unit Price (€ / pc.)
815.15 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Caliper, 1348 722, Helios-Preisser
Features
- Stainless steel
- Factory standard
- Protection class IP65
Technical specifications
Resolution | 0.01 mm | |
Material | Edelstahl | |
measurement range | 300 mm | |
Product type | Messschieber |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90178090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |