1724502 | Helios-Preisser
Dial gage, 12.5 mm, 1724502
Order No.: 07L2470
EAN: 4099891468316
MPN:
1724502
Unit Price (€ / pc.)
406.98 € *
Standard delivery time from the manufacturer is: 6 Weeks
Dial gage with digital display, type Helios-Preisser Digi-MET 1724 502
Variable data output (RS-232, DIGIMATIC, USB), count direction reversal, zeroing at any position, measurement value PRESET, individual key lock, mm/inch selection.
Vernier: 0.001 mm/0.00005"
Tolerance: 0.015 mm
Housing diameter: 60 mm
Measuring force: 0.5 to 1.0 N
Clamping shaft: 8.0 mm
Probe tips: 2.5 mm
Measuring range: 12.5 mm/0.5"
Degree of protection: IP 52. LCD 12 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dial gage | |
| measurement range | 12.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90178090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |