701111 | Helios-Preisser
Dial gage 0701 111, 10 mm, metal housing
Order No.: 07L2478
EAN: 4099891468330
MPN:
701111
Unit Price (€ / pc.)
64.26 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Dial gages, type Helios-Preisser 0701.
With impact protection; Tolerance: to DIN 878. Measuring range: 10 mm. Vernier: 0.01 mm. Pointer rotation: 1. Outer ring: 58 mm. Clamping shaft: 8.0 mm.
Type: 0701 111, metal housing
Technical specifications
Ausführung | Messuhr | |
Material | Metall | |
Messbereich | 10 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90178090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |