710166 | Helios-Preisser
Measuring insert for dial gauges 0701, M2.5, 0710 166
Order No.: 07L2383
EAN: 4099891468248
MPN:
710166
Unit Price (€ / pc.)
7.9730 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Measuring inserts, type 0710.
Made of special steel; Thread: M2.5.
Type: 0710 166, measuring insert
Technical specifications
Ausführung | Messeinsatz | |
Gewicht | 31.8 g | |
Material | Stahl |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90178090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |