750101 | Helios-Preisser
Measuring pod, 0750 101
Order No.: 07L2490
EAN: 4099891468385
MPN:
750101
Unit Price (€ / pc.)
184.1882 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
184.19 € *
Price list
Quantity
Price per unit*
1 pcs.
184.1882 €
5 pcs.
163.4465 €
*incl. VAT plus shipping costs
**Subject to prior sale
Universal magnetic measuring pods, type Helios-Preisser 0750.
Chromed pillars, prism base on the stand, magnet on/off function, fine trimming; Holding force: 600 N. Receptacles: 8.0 mm diameter for dial gages, swallow-tail clamp for lever sensor measuring instruments. Pillar height: 285 mm. Action radius 180 mm. Diameter of rods: 16 mm. Magnet base: 70 x 46 x 65 mm.
Type: 0750 101, measuring pod
Technical specifications
Weight | 105 g | |
measurement range | 120 mm | |
Product type | Messständer |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90173000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |