710-00101 | HellermannTyton

Insulation tape, 15 x 0.15 mm, PVC, red, 10 m, 710-00101

Order No.: 14L102
EAN: 4031026401645
MPN:
710-00101
HTAPE-FLEX15-15x10 PVC RD 10
HellermannTyton
710-00101 HellermannTyton Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
1.0948 € *
Available: 0 pcs.
Next delivery: 14 pcs. on 2025-02-06
Leadtime: 1 Week **
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
0.9639 €
50 pcs.
0.8806 €
100 pcs.
0.7973 €
500 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC insulation tapes, type HellermannTyton HelaTape Flex 15.

Very flexible, high adhesive strength, good abrasion resistance, resistant against moisture and chemicals, suitable for mechanical and electrical applications up to 1.0 kV, compliant with IEC 60454-3-1-5/5-PVCP/90, self-extinguishing to IEC 60454-2; Material: polyvinylene chloride (PVC). Dielectric strength: 40 kV/mm. Adhesion on steel: 2.0 N/10 mm. Adhesion on carrier material: 1.8 N/10 mm. Elongation at tear: 200 %. Tearing strength: 24 N/10 mm. Operating temperature: +90 °C. Thickness: 0.15 mm.

Technical attributes (type, width, color, roll length): 710-00101, 15 mm, red, 10 m roll

Technical specifications
Ausführung Isolierband
Breite 15 mm
Dicke 0.15 mm
Farbe rot
Länge 10 m
Material PVC
max. Temperatur 90 °C
Logistics
Ursprungsland CN
Zolltarifnummer 39191012
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes