710-00103 | HellermannTyton

Insulation tape, 15 x 0.15 mm, PVC, green, 10 m, 710-00103

Order No.: 14L104
EAN: 4031026401669
MPN:
710-00103
HTAPE-FLEX15-15x10 PVC GN 10
HellermannTyton
710-00103 HellermannTyton Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
1.0948 € *
Available: 16 pcs.
Leadtime: 1 Week **
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
0.9639 €
50 pcs.
0.8806 €
100 pcs.
0.7973 €
500 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC insulation tapes, type HellermannTyton HelaTape Flex 15.

Very flexible, high adhesive strength, good abrasion resistance, resistant against moisture and chemicals, suitable for mechanical and electrical applications up to 1.0 kV, compliant with IEC 60454-3-1-5/5-PVCP/90, self-extinguishing to IEC 60454-2; Material: polyvinylene chloride (PVC). Dielectric strength: 40 kV/mm. Adhesion on steel: 2.0 N/10 mm. Adhesion on carrier material: 1.8 N/10 mm. Elongation at tear: 200 %. Tearing strength: 24 N/10 mm. Operating temperature: +90 °C. Thickness: 0.15 mm.

Technical attributes (type, width, color, roll length): 710-00103, 15 mm, green, 10 m roll

Technical specifications
Version insulation tape
Width 15 mm
Thickness 0.15 mm
Colour green
Length 10 m
Material PVC
max. operating temperature 90 °C
Logistics
Country of origin CN
Customs tariff number 39191012
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes