710-00107 | HellermannTyton

Insulation tape, 15 x 0.15 mm, PVC, brown, 10 m, 710-00107

Order No.: 14L108
EAN: 4031026401706
MPN:
710-00107
HTAPE-FLEX15-15x10 PVC BN 10
710-00107 HellermannTyton Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
1.0948 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
0.9639 €
50 pcs.
0.8806 €
100 pcs.
0.7973 €
500 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC insulation tapes, type HellermannTyton HelaTape Flex 15.

Very flexible, high adhesive strength, good abrasion resistance, resistant against moisture and chemicals, suitable for mechanical and electrical applications up to 1.0 kV, compliant with IEC 60454-3-1-5/5-PVCP/90, self-extinguishing to IEC 60454-2; Material: polyvinylene chloride (PVC). Dielectric strength: 40 kV/mm. Adhesion on steel: 2.0 N/10 mm. Adhesion on carrier material: 1.8 N/10 mm. Elongation at tear: 200 %. Tearing strength: 24 N/10 mm. Operating temperature: +90 °C. Thickness: 0.15 mm.

Technical attributes (type, width, color, roll length): 710-00107, 15 mm, brown, 10 m roll

Technical specifications
Width 15 mm
Thickness 0.15 mm
Colour braun
Length 10 m
Material PVC
max. operating temperature 90 °C
Product type Isolierband
Logistics
Country of origin CN
Customs tariff number 39191012
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes