710-00109 | HellermannTyton
Insulation tape, 15 x 0.15 mm, PVC, purple, 10 m, 710-00109
PVC insulation tapes, type HellermannTyton HelaTape Flex 15.
Very flexible, high adhesive strength, good abrasion resistance, resistant against moisture and chemicals, suitable for mechanical and electrical applications up to 1.0 kV, compliant with IEC 60454-3-1-5/5-PVCP/90, self-extinguishing to IEC 60454-2; Material: polyvinylene chloride (PVC). Dielectric strength: 40 kV/mm. Adhesion on steel: 2.0 N/10 mm. Adhesion on carrier material: 1.8 N/10 mm. Elongation at tear: 200 %. Tearing strength: 24 N/10 mm. Operating temperature: +90 °C. Thickness: 0.15 mm.
Technical attributes (type, width, color, roll length): 710-00109, 15 mm, purple, 10 m roll
| Filter | Property | Value |
|---|---|---|
| Product type | insulation tape | |
| Material | PVC | |
| Length | 10 m | |
| Width | 15 mm | |
| Thickness | 0.15 mm | |
| max. operating temperature | 90 °C | |
| Colour | purple |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39191012 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |