710-00151 | HellermannTyton

Insulation tape, 19 x 0.15 mm, PVC, blue, 20 m, 710-00151

Order No.: 14L113
EAN: 4031026479842
MPN:
710-00151
HTAPE-FLEX15-19x20 PVC BU 10
710-00151 HellermannTyton Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
2.4633 € *
Available: 53 pcs.
Leadtime: 1 Week **
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4633 €
10 pcs.
2.1658 €
100 pcs.
1.9040 €
250 pcs.
1.8326 €
1000 pcs.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC insulation tapes, type HellermannTyton HelaTape Flex 15.

Very flexible, high adhesive strength, good abrasion resistance, resistant against moisture and chemicals, suitable for mechanical and electrical applications up to 1.0 kV, compliant with IEC 60454-3-1-5/5-PVCP/90, self-extinguishing to IEC 60454-2; Material: polyvinylene chloride (PVC). Dielectric strength: 40 kV/mm. Adhesion on steel: 2.0 N/10 mm. Adhesion on carrier material: 1.8 N/10 mm. Elongation at tear: 200 %. Tearing strength: 24 N/10 mm. Operating temperature: +90 °C. Thickness: 0.15 mm.

Technical attributes (type, width, color, roll length): 710-00151, 19 mm, blue, 20 m roll

Technical specifications
Ausführung Isolierband
Breite 19 mm
Dicke 0.15 mm
Farbe blau
Länge 20 m
Material PVC
max. Temperatur 90 °C
Logistics
Ursprungsland CN
Zolltarifnummer 39191012
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes