710-00154 | HellermannTyton
Insulation tape, 19 x 0.15 mm, PVC, green, 20 m, 710-00154
PVC insulation tapes, type HellermannTyton HelaTape Flex 15.
Very flexible, high adhesive strength, good abrasion resistance, resistant against moisture and chemicals, suitable for mechanical and electrical applications up to 1.0 kV, compliant with IEC 60454-3-1-5/5-PVCP/90, self-extinguishing to IEC 60454-2; Material: polyvinylene chloride (PVC). Dielectric strength: 40 kV/mm. Adhesion on steel: 2.0 N/10 mm. Adhesion on carrier material: 1.8 N/10 mm. Elongation at tear: 200 %. Tearing strength: 24 N/10 mm. Operating temperature: +90 °C. Thickness: 0.15 mm.
Technical attributes (type, width, color, roll length): 710-00154, 19 mm, green, 20 m roll
Width | 19 mm | |
Thickness | 0.15 mm | |
Colour | grün | |
Length | 20 m | |
Material | PVC | |
max. operating temperature | 90 °C | |
Product type | Isolierband |
Country of origin | CN |
Customs tariff number | 39191012 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |