710-00157 | HellermannTyton
Insulation tape, 19 x 0.15 mm, PVC, yellow/green, 20 m, 710-00157
PVC insulation tapes, type HellermannTyton HelaTape Flex 15.
Very flexible, high adhesive strength, good abrasion resistance, resistant against moisture and chemicals, suitable for mechanical and electrical applications up to 1.0 kV, compliant with IEC 60454-3-1-5/5-PVCP/90, self-extinguishing to IEC 60454-2; Material: polyvinylene chloride (PVC). Dielectric strength: 40 kV/mm. Adhesion on steel: 2.0 N/10 mm. Adhesion on carrier material: 1.8 N/10 mm. Elongation at tear: 200 %. Tearing strength: 24 N/10 mm. Operating temperature: +90 °C. Thickness: 0.15 mm.
Technical attributes (type, width, color, roll length): 710-00157, 19 mm, green-yellow, 20 m roll
Ausführung | Isolierband | |
Breite | 19 mm | |
Dicke | 0.15 mm | |
Farbe | gelb/grün | |
Länge | 20 m | |
Material | PVC | |
max. Temperatur | 90 °C |
Ursprungsland | CN |
Zolltarifnummer | 39191012 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |