710-10602 | HellermannTyton
Insulation tape, 19 x 0.18 mm, PVC, black, 20 m, 710-10602
Order No.: 14L135
EAN: 4031026402185
MPN:
710-10602
HTAPE-FLEX1000+ 19x20-PVC-BK
Series: HelaTape Flex 1000+
Unit Price (€ / pc.)
8.7346 € *
Available: 12 pcs.
Leadtime: 1 Week **
Total Price:
8.73 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7346 €
10 pcs.
7.6874 €
50 pcs.
7.1638 €
150 pcs.
6.8544 €
500 pcs.
6.4974 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC insulating tape, type HellermannTyton HelaTape Flex 1000+
Professional all-weather PVC insulation tape with outstanding winding properties even at minus temperatures, stays flexible across a wide temperature range and can be processed quite well, excellent resistance against abrasion, moisture, chemicals, corrosion and UV radiation, compliant with IEC 60454-3-1-5/5-PVCP/105, primary insulation for joints up to 1.0 kV, flame retardant to UL 510.
Dielectric strength: 45 kV/mm
Adhesion on carrier material: 2.0 N/10 mm
Tearing strength: 30 N/10 mm
Operating temperatures: - 18 to +105 °C
Technical specifications
Width | 19 mm | |
Thickness | 0.18 mm | |
Colour | schwarz | |
Length | 20 m | |
Material | PVC | |
max. operating temperature | 105 °C | |
Product type | Isolierband |
Download
Logistics
Country of origin | ES |
Customs tariff number | 39191012 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |