710-10604 | HellermannTyton

Insulation tape, 19 x 0.18 mm, PVC, red, 20 m, 710-10604

Order No.: 14L137
EAN: 4031026402208
MPN:
710-10604
HTAPE-FLEX1000+ C 19x20-PVC-RD
710-10604 HellermannTyton Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
8.7346 € *
Available: 18 pcs.
Leadtime: 1 Week **
Total Price:
8.73 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7346 €
10 pcs.
7.6874 €
50 pcs.
7.1638 €
150 pcs.
6.8544 €
500 pcs.
6.4974 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC insulating tapes, type HellermannTyton HelaTape Flex 1000+.

Professional all-weather PVC insulation tape with outstanding winding properties even at minus temperatures, stays flexible across a wide temperature range and can be processed quite well, excellent resistance against abrasion, moisture, chemicals, corrosion and UV radiation, compliant with IEC 60454-3-1-5/5-PVCP/105, primary insulation for joints up to 1.0 kV, flame retardant to UL 510; Material: polyvinylene chloride (PVC). Dielectric strength: 45 kV/mm. Adhesion on steel: 2.2 N/10 mm. Adhesion on carrier material: 2.0 N/10 mm. Elongation at tear: 280 %. Tearing strength: 30 N/10 mm. Operating temperatures: - 18 to +105 °C. Thickness: 0,18 mm.

Technical attributes (type, width, color, roll length): 710-00604, W 19 mm, red, 20 m roll

Technical specifications
Width 19 mm
Thickness 0.18 mm
Colour rot
Length 20 m
Material PVC
max. operating temperature 105 °C
Product type Isolierband
Logistics
Country of origin CN
Customs tariff number 39191012
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes