710-10607 | HellermannTyton
Insulation tape, 19 x 0.2 mm, PVC, white, 20 m, 710-10607
Order No.: 42P5356
EAN: 4031026548630
MPN:
710-10607
HTAPE-FLEX1000+ C 19x20-PVC-WH
Series: HelaTape Flex 1000+
Unit Price (€ / pc.)
8.7346 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.73 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7346 €
10 pcs.
7.6874 €
50 pcs.
7.1638 €
150 pcs.
6.8544 €
500 pcs.
6.4974 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating tape, 710-10607, Hellermann Tyton
The premium insulating tape HelaTape Flex 1000+ can be processed very well at low temperatures.
FEATURES
- Highly flexible
- PVC insulating tape
- Self-adhesive
- UV radiation
Technical Data
- Max. Temperature: 105 °C
- Color: white
- Length: 20 m
- Thickness: 0.2 mm
Technical specifications
Width | 19 mm | |
Thickness | 0.2 mm | |
Colour | weiß | |
Length | 20 m | |
Material | PVC | |
max. operating temperature | 105 °C | |
Product type | Isolierband |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39191012 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |