710-10608 | HellermannTyton
Insulation tape, 19 x 0.18 mm, PVC, brown, 20 m, 710-10608
PVC insulating tapes, type HellermannTyton HelaTape Flex 1000+.
Professional all-weather PVC insulation tape with outstanding winding properties even at minus temperatures, stays flexible across a wide temperature range and can be processed quite well, excellent resistance against abrasion, moisture, chemicals, corrosion and UV radiation, compliant with IEC 60454-3-1-5/5-PVCP/105, primary insulation for joints up to 1.0 kV, flame retardant to UL 510; Material: polyvinylene chloride (PVC). Dielectric strength: 45 kV/mm. Adhesion on steel: 2.2 N/10 mm. Adhesion on carrier material: 2.0 N/10 mm. Elongation at tear: 280 %. Tearing strength: 30 N/10 mm. Operating temperatures: –18 to +105 °C. Thickness: 0,18 mm.
Technical attributes (type, width, color, roll length): 710-00609, W 19 mm, brown, 20 m roll
Ausführung | Isolierband | |
Breite | 19 mm | |
Dicke | 0.18 mm | |
Farbe | braun | |
Länge | 20 m | |
Material | PVC | |
max. Temperatur | 105 °C |
Ursprungsland | CN |
Zolltarifnummer | 39191012 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |