711-00304 | HellermannTyton
Low voltage tape, 100 x 1 mm, self-welding, PVC, black, 3 m, 711-00304
Order No.: 42P5360
EAN: 4031026431147
MPN:
711-00304
HTAPE-POWER670-VM PVC/IIR BK 3
Series: HelaTape
Unit Price (€ / pc.)
33.2605 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.26 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2605 €
10 pcs.
29.9285 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-amalgamating tape, 711-00304, Hellermann Tyton
HelaTape Power 670 provides additional vinyl film protection to the mastic compound.
FEATURES
- Self-adhesive
- Easy to apply vinyl mastic tape
- Compatible with all extruded dielectric cable insulations
- Weather resistant
Technical Data
- Max. Temperature: 90 °C
- Color: black
- Length: 3 m
- Thickness: 1 mm
Technical specifications
Version | selbstverschweißend | |
Width | 100 mm | |
Thickness | 1 mm | |
Colour | schwarz | |
Length | 3 m | |
Material | PVC | |
max. operating temperature | 90 °C | |
Product type | Niederspannungsband |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39191012 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |