711-10400 | HellermannTyton
Silicone insulating tape, 25 x 0.76 mm, self-welding, silicone, gray, 9.1 m, 711-10400
Unit Price (€ / pc.)
57.2628 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | selbstverschweißend | |
Width | 25 mm | |
Thickness | 0.76 mm | |
Colour | grau | |
Length | 9.1 m | |
Material | Silikon | |
max. operating temperature | 95 °C | |
Product type | Silikon-Isolierband |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39191012 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |