712-00505 | HellermannTyton
Fabric tape, 19 x 0.31 mm, cotton, white, 50 m, 712-00505
Unit Price (€ / pc.)
18.7187 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
18.72 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7187 €
5 pcs.
17.2431 €
10 pcs.
15.7675 €
25 pcs.
14.7798 €
50 pcs.
13.3042 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating tapes, type HellermannTyton HelaTape Tex.
High-quality textile tape on cotton base, high tensile strength, can be easily torn off in longitudinal and transversal direction, universal tape for bundling, strapping, protecting and identifying, removable without residue; Material: cotton (CO). Adhesion on carrier material: 3.0 N/10 mm. Elongation at tear: 10 %. Tearing strength: 64 N/10 mm. Operating temperatures: –30 to +80 °C. Thickness: 0.31 mm.
Technical attributes (type, width, color, roll length): 712-00505, 19 mm, white, 50 m roll
Technical specifications
Width | 19 mm | |
Thickness | 0.31 mm | |
Colour | weiß | |
Adhesive cement | Naturkautschuk | |
Length | 50 m | |
Material | Baumwolle | |
max. operating temperature | 80 °C | |
Product type | Gewebeband |
Download
Logistics
Country of origin | KR |
Customs tariff number | 59061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |