712-00506 | HellermannTyton

Fabric tape, 19 x 0.31 mm, cotton, gray, 50 m, 712-00506

Order No.: 14L233
EAN: 4031026403922
MPN:
712-00506
HTAPE-TEX-19x50 CO GY
Series: HelaTape Tex
712-00506 HellermannTyton Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
18.7187 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.72 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7187 €
5 pcs.
17.2431 €
10 pcs.
15.7675 €
25 pcs.
14.7798 €
50 pcs.
13.3042 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating tapes, type HellermannTyton HelaTape Tex.

High-quality textile tape on cotton base, high tensile strength, can be easily torn off in longitudinal and transversal direction, universal tape for bundling, strapping, protecting and identifying, removable without residue; Material: cotton (CO). Adhesion on carrier material: 3.0 N/10 mm. Elongation at tear: 10 %. Tearing strength: 64 N/10 mm. Operating temperatures: –30 to +80 °C. Thickness: 0.31 mm.

Technical attributes (type, width, color, roll length): 712-00506, 19 mm, gray, 50 m roll

Technical specifications
Width 19 mm
Thickness 0.31 mm
Colour grau
Adhesive cement Naturkautschuk
Length 50 m
Material Baumwolle
max. operating temperature 80 °C
Product type Gewebeband
Logistics
Country of origin KR
Customs tariff number 59061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes